
The BQ21040DBVT is a single-channel power management IC from Texas Instruments, operating within a temperature range of 0°C to 125°C. It features a nominal supply voltage of 5V, with a maximum and minimum voltage of 28V and 3.5V, respectively. The device has 6 terminals and a dual terminal position, packaged in a 6-pin R-PDSO-G6 SOT package with dimensions of 1.6mm in width and 2.9mm in length.
Texas Instruments BQ21040DBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ21040DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.