
Texas Instruments BQ2204ASN-N technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Type | Integrated Circuit (IC) |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2204ASN-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.