
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16
Texas Instruments BQ2204ASNG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BQ2204A |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
