
The BQ2204ASNTRG4 is a 5V power management IC packaged in a SOP16 package. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 2500 per reel. It is not radiation hardened and contains lead.
Texas Instruments BQ2204ASNTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.