
The BQ24001PWPG4 is a lithium-ion battery charger IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device features a maximum charge current of 1.2A and a minimum input voltage of 4.5V. The BQ24001PWPG4 is packaged in a lead-free HTSSOP package and is available in quantities of 70. It is designed for use in battery management applications.
Sign in to ask questions about the Texas Instruments BQ24001PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24001PWPG4 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24001PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
