
The BQ24001RGWRG4 is a general purpose power management IC from Texas Instruments. It operates over a temperature range of -40°C to 70°C and is supplied with a maximum voltage of 10V. The device is packaged in a VQFN package and is compliant with RoHS regulations. It provides an output current of 1.2A and an output voltage of 4.2V.
Sign in to ask questions about the Texas Instruments BQ24001RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24001RGWRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24001 |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24001RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
