
1-cell, 1.2-A, linear Li-ion battery charger with integrated FET, two LED 20-HTSSOP 0 to 0
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
