
Texas Instruments BQ24003PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24003 |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24003PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
