
TEXAS INSTRUMENTS BQ24005PWP IC, BATTERY CHARGER LIION 1.2A HTSSOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24005PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 8.4V |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.238W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Operating Supply Current | 1mA |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24005PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
