
2-cell, 1.2-A, linear Li-ion battery charger with integrated FET and two LED 20-HTSSOP -20 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24005PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM-ION |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24005PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
