
The BQ24006PWP is a 2-cell power management IC from Texas Instruments, packaged in a lead-free HTSSOP-EP package. It operates over a temperature range of -40°C to 70°C and has a maximum supply voltage of 10V. The device can handle an output current of 1.2A and provides an output voltage of 8.4V. It is available in a rail or tube packaging configuration with 70 units per package.
Sign in to ask questions about the Texas Instruments BQ24006PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24006PWP technical specifications.
| Package/Case | HTSSOP EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24006PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
