
The BQ24006 is a dual power management IC with a maximum supply voltage of 10V and a minimum supply voltage of 4.5V. It operates over a temperature range of 0°C to 70°C and is packaged in a 20-pin HTSSOP package. The device is lead-free and RoHS compliant. It has a maximum output current of 1.2A and an output voltage of 8.4V.
Sign in to ask questions about the Texas Instruments BQ24006PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24006PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24006PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.