
The BQ24007PWPG4 is a lithium-ion battery charger IC from Texas Instruments, packaged in a 6.5mm x 4.4mm HTSSOP. It operates over a temperature range of -40°C to 70°C and is supplied with a voltage between 4.5V and 10V. The IC provides an output voltage of 4.2V and an output current of 1.2A. It is available in a package quantity of 70, packaged in a rail or tube. The device is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Texas Instruments BQ24007PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24007PWPG4 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24007PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
