
The BQ24007RGWRG4 is a power management IC with a minimum input voltage of 4.5V and maximum operating temperature of 70°C. It is available in a VQFN package and is RoHS compliant. The device has a maximum supply voltage of 10V and an output current of 1.2A. It is suitable for use in applications where a stable output voltage is required. The BQ24007RGWRG4 is available in quantities of 3000 and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments BQ24007RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24007RGWRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24007 |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24007RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.