
The BQ24008PWPG4 is a 1-cell Li-ion charger IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. This device features a maximum supply voltage of 10V and a minimum supply voltage of 4.5V. It is packaged in a lead-free HTSSOP package and is available in quantities of 70 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24008PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24008PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
