
The BQ24012DRCRG4 is a 1A 4.2V battery charger IC from Texas Instruments. It is available in a VSON package and is designed for short circuit protection. The IC operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is part of the bqTINY series and is packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Texas Instruments BQ24012DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24012DRCRG4 technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VSON |
| Fault Protection | Short Circuit |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24012DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
