
The BQ24018DRCR is a 1A power management IC from Texas Instruments, packaged in a VSON package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a nominal supply current of 1A and an output voltage of 4.36V.
Texas Instruments BQ24018DRCR technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1A |
| Number of Cells | 1 |
| Operating Supply Current | 1A |
| Output Current | 1A |
| Output Voltage | 4.36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24018DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
