
IC LI-ON LINEAR CHRG MGMT 10-SON
Sign in to ask questions about the Texas Instruments BQ24018DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24018DRCTG4 technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1A |
| Output Voltage | 4.36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24018DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
