
Texas Instruments BQ24020DRCRG4 technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VSON |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™-II |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24020DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
