
Dual input USB/AC Adpater 1-cell Li-ion charger w/Term Enable & temp sense in QFN-11 10-VSON -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24024DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqTINY™-II |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24024DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
