
The BQ24026DRCRG4 is a 4.2V output voltage power management IC from Texas Instruments, packaged in a 3 X 3 MM, GREEN, PLASTIC, SON-10 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 6.5V and a minimum input voltage of 4.5V.
Texas Instruments BQ24026DRCRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™-II |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24026DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.