
Texas Instruments BQ24031RHLT technical specifications.
| Battery Pack Voltage | 4.36V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ III |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24031RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.