
Standalone 1-cell battery charger with dynamic power path management. Features a regulated 4.4V output and supports a 4.2V battery pack voltage. Maximum charge current is 1.5A, with a 1A output current. Integrated fault protection includes over temperature, short circuit, and reverse current. Operates from a 4.35V to 16V supply voltage, with a temperature range of -40°C to 125°C. Surface mountable in a 20-VQFN package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24032ARHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ III |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24032ARHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
