
Standalone 1-cell battery charger IC with dynamic power path management. Features a regulated 4.4V output and 4.2V Vbat, supporting up to 1.5A charge current. Operates from a 4.3V to 16V input supply, with a minimum input voltage of 4.35V. Packaged in a 20-VQFN with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24032ARHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ III |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24032ARHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
