
Texas Instruments BQ24041DSQT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 6.45V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Operating Supply Current | 1.25A |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24041DSQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
