
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.35V 10-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24045DSQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.35V |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.45V |
| Output Current | 1A |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24045DSQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
