
Linear battery charger IC for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V output voltage and up to 800mA charge current. This power management component operates with input voltages from 3.5V to 28V and a supply voltage range of 4.75V to 6.45V. The 10-pin WSON EP package offers a compact 2.1mm x 2.1mm x 0.75mm footprint with gold contact plating and SMD/SMT termination. Designed for lead-free and RoHS compliant applications, it functions within an operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24050DSQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Contact Plating | Gold |
| Control Interface | PARALLEL |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Charge Current | 800mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 4.16V |
| Max Supply Voltage | 6.45V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Operating Supply Current | 800mA |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24050DSQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
