
Single-input, single-cell Li-ion battery charger IC with automatic AC/USB detection. Features a maximum charge current of 800mA and a battery pack voltage of 4.2V. Operates with input voltages from 3.5V to 28V and supports a maximum supply voltage of 28V. Includes over-voltage, over-temperature, and short-circuit fault protection. Packaged in a 12-WSON with gold contact plating, suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24055DSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Package/Case | SON |
| Contact Plating | Gold |
| Control Interface | PARALLEL |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24055DSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
