
The BQ24060DRCRG4 is a 1A output current power management IC from Texas Instruments. It operates within a temperature range of -40°C to 155°C and has a maximum supply voltage of 16.5V. The IC is available in a 20-pin HVSSOL package and is packaged on a tape and reel. It is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
Sign in to ask questions about the Texas Instruments BQ24060DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24060DRCRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BQ24060 |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24060DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
