
The BQ24061DRCRG4 is a 1A output current power management IC from Texas Instruments. It operates within a temperature range of -40°C to 155°C and is supplied with a voltage between 4.35V and 16.5V. This device is packaged in a VSON package and is compliant with RoHS regulations. The BQ24061DRCRG4 is available in quantities of 3000 per reel.
Sign in to ask questions about the Texas Instruments BQ24061DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24061DRCRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BQ24061 |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24061DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
