
The BQ24061DRCTG4 is a 4.2V 1A power management IC from Texas Instruments. It operates over a temperature range of -40°C to 155°C and is compliant with RoHS regulations. The device is packaged in a lead-free VSON package and is available in quantities of 250 per reel. The BQ24061DRCTG4 has a minimum input voltage of 4.3V and a maximum supply voltage of 16.5V.
Texas Instruments BQ24061DRCTG4 technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
No datasheet is available for this part.
