
Linear battery charger IC for single-cell Li-Ion/Li-Pol batteries, supporting a 4.2V battery pack voltage and a maximum charge current of 1.5A. Features include over-temperature, short-circuit, and reverse current fault protection. Operates within a temperature range of -40°C to 125°C, with a maximum supply voltage of 16V. Packaged in a 20-pin VQFN with gold contact plating, supplied on tape and reel.
Texas Instruments BQ24070RHLR technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Short Circuit, Reverse Current |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24070RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
