
Lithium-ion charger IC with dynamic power-path management, featuring a regulated 6V output. Supports 1-cell Li-ion batteries with a maximum charge current of 1.5A. Operates within a 4.3V to 18V input voltage range and offers a maximum output current of 4A. Packaged in a 20-VQFN with gold contact plating, measuring 4.65mm x 3.65mm x 0.95mm. RoHS compliant and operates from -40°C to 125°C.
Texas Instruments BQ24071RHLT technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.65mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 6.3V |
| Max Power Dissipation | 1.81W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001668oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24071RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
