
The BQ24071RHLTG4 is a 6V 1A power management IC from Texas Instruments, packaged in a VQFN EP package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC has a minimum input voltage of 4.3V and a maximum supply voltage of 16V. It is available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24071RHLTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24071 |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24071RHLTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
