
Standalone 1-cell linear charger IC for Lithium-Ion batteries, featuring a 1.5A maximum charge current and 4.2V battery pack voltage. This power management IC supports a 4.2V output voltage and includes Power Path functionality. It offers robust fault protection against over voltage, over temperature, short circuit, and reverse current. The component operates within a temperature range of -40°C to 125°C and is supplied in a 16-VQFN EP package with gold contact plating. Interface is USB, and the product is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24072RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24072RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
