
The BQ24072RGTRG4 is a power management IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6.4V and a minimum supply voltage of 4.35V. The device is packaged in a VQFN EP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24072RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24072RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
