
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24072RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.2A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.4V |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24072RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
