
The BQ24072RGTTG4 is a single-cell Li-ion battery charger IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6.4V. This device is RoHS compliant and available in a VQFN EP package. The BQ24072RGTTG4 is suitable for battery management applications.
Texas Instruments BQ24072RGTTG4 technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24072RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
