
The BQ24072TRGTT is a lithium-ion battery charger IC from Texas Instruments, designed for charging 4.2V battery packs with a maximum charge current of 1.5A. It features fault protection against over voltage, over temperature, short circuit, and reverse current. The IC operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a VQFN EP package, packaged in tape and reel with 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24072TRGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24072TRGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
