
BQ24073 Battery Management Evaluation Board
Sign in to ask questions about the Texas Instruments BQ24073EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24073EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | OVP |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | bqTINY™ III |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24073EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
