
Standalone 1-cell lithium-ion linear charger with 1.5A max charge and output current. Features a 4.2V battery pack voltage and 4.2V max output voltage. Operates from 4.3V to 6.4V supply voltage with a 4.3V to 26V input voltage range. Includes over voltage, over temperature, short circuit, and reverse current fault protection. This surface-mount device is RoHS compliant and packaged on tape and reel.
Texas Instruments BQ24073RGTT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 4.16V |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24073RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
