
Texas Instruments BQ24073RGTTG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.4V |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BQ24073 |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24073RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
