
Linear battery charger for single-cell Lithium-Ion/Li-Pol batteries, supporting a 4.2V battery pack voltage. Features a maximum charge current of 1.5A and a maximum output current of 4.5A, with a maximum output voltage of 4.4V. Operates within a supply voltage range of 4.35V to 10.2V and an input voltage range of 4.3V. Integrated fault protection includes over voltage, over temperature, short circuit, and reverse current. Packaged in a 16-pin VQFN with gold contact plating, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments BQ24074RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24074RGTT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 4.4V |
| Max Supply Voltage | 10.2V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24074RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
