
Evaluation Board For 1.5A USB-Friendly Li-Ion Battery Charger And Power-Path Management IC
Sign in to ask questions about the Texas Instruments BQ24075EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24075EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | OVP |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | bqTINY™ III |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ24075EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
