
Linear battery charger for Lithium-Ion and Lithium-Polymer batteries, supporting a 4.2V battery pack voltage and up to 1.5A charge current. Features include over voltage, over temperature, short circuit, and reverse current fault protection. Operates from a 4.3V to 26V input voltage range, with output current up to 4.5A and output voltage up to 5.6V. This 16-pin VQFN EP packaged component offers USB interface and is RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ24075RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24075RGTT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 5.6V |
| Min Output Voltage | 5.4V |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24075RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
