
The BQ24075RGTTG4 is a 1-cell Li-ion battery charger IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.35V and 6.4V. The device is packaged in a lead-free VQFN EP package and is compliant with RoHS regulations. It is designed to charge a single-cell Li-ion battery at a maximum current of 1.5A and a maximum output voltage of 4.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24075RGTTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24075RGTTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
