
The BQ24075TRGTR is a 16-pin VQFN EP surface mount linear battery charger from Texas Instruments. It operates over a temperature range of -40°C to 85°C and supports Li-Ion and Li-Pol battery types. The charger has a maximum output current of 1500mA and an output voltage of 4.2V. It can handle a maximum operating supply voltage of 26V and a minimum operating supply voltage of 4.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24075TRGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Linear Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 4.35V |
| Max Operating Supply Voltage | 26V |
| Output Voltage | 4.2V |
| Output Current | 1500(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ24075TRGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.