
The BQ24075TRGTT is a 16-pin VQFN EP surface mount linear battery charger from Texas Instruments. It operates over a temperature range of -40°C to 85°C and supports Li-Ion and Li-Pol battery types. The charger has a maximum output current of 1500mA and a maximum operating supply voltage of 26V. It is suitable for use in battery-powered devices that require a linear charging solution.
Texas Instruments BQ24075TRGTT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Linear Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 4.35V |
| Max Operating Supply Voltage | 26V |
| Output Voltage | 4.2V |
| Output Current | 1500(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ24075TRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.