
1-cell Li-ion battery charger IC, featuring a maximum charge current of 1A and a maximum output voltage of 4.2V. This power management IC supports a minimum input voltage of 4.5V and a maximum supply voltage of 6.5V, with a maximum output current of 1.5A. Operating across a temperature range of -40°C to 125°C, it is housed in a VSON package with gold contact plating and is RoHS compliant. Designed for surface mount termination, it is supplied on tape and reel.
Texas Instruments BQ24080DRCR technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.2V |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24080DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
