
1-cell Li-ion battery charger IC, 1A max charge current, 4.2V max output voltage. Features 4.5V to 6.5V input voltage range, 1A max output current, and operates from -40°C to 125°C. Packaged in a 3.1mm x 3.1mm x 0.95mm SON package with gold contact plating. RoHS compliant and lead-free.
Texas Instruments BQ24080DRCT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000921oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24080DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
